



37303-2165-000 FL 100 | |
|---|---|
DigiKey Part Number | 37303-2165-000FL100-ND |
Manufacturer | |
Manufacturer Product Number | 37303-2165-000 FL 100 |
Description | CONN RCPT 3POS IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 37303-2165-000 FL 100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 55,10720 Kč | 1 377,68 Kč |
| 50 | 52,47400 Kč | 2 623,70 Kč |
| 100 | 49,96470 Kč | 4 996,47 Kč |
| 300 | 46,23760 Kč | 13 871,28 Kč |
| 500 | 44,60060 Kč | 22 300,30 Kč |
| 1 000 | 42,47286 Kč | 42 472,86 Kč |
| 2 500 | 39,81599 Kč | 99 539,97 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |















