



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37106-3122-0W0 FL | 3M | 126 | 3M99818-ND | 99,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 84,65200 Kč | 846,52 Kč |
| 25 | 79,33440 Kč | 1 983,36 Kč |
| 50 | 75,54700 Kč | 3 777,35 Kč |
| 100 | 71,93900 Kč | 7 193,90 Kč |
| 300 | 66,57213 Kč | 19 971,64 Kč |
| 500 | 64,21658 Kč | 32 108,29 Kč |
| 1 000 | 61,15354 Kč | 61 153,54 Kč |
| 2 500 | 57,32927 Kč | 143 323,17 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |










