
373-CLEAR-72MMX914M | |
|---|---|
DigiKey Part Number | 3M159050-ND |
Manufacturer | |
Manufacturer Product Number | 373-CLEAR-72MMX914M |
Description | TAPE BOX SEAL CLR 2.83"X1000YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 3000' (914m) 1000 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 2.83" (72.00mm) | |
Length | 3000' (914m) 1000 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 820,78000 Kč | 6 820,78 Kč |
| 12 | 5 252,42250 Kč | 63 029,07 Kč |
| 28 | 4 837,84179 Kč | 135 459,57 Kč |
| Unit Price without VAT: | 6 820,78000 Kč |
|---|---|
| Unit Price with VAT: | 8 253,14380 Kč |



