Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 328' (100m) 109.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

373-72MMX100M-CLEAR

DigiKey Part Number
3M159044-ND
Manufacturer
Manufacturer Product Number
373-72MMX100M-CLEAR
Description
TAPE BOX SEAL CLR 2.83"X109.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
2.83" (72.00mm)
Length
328' (100m) 109.3 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 120,03000 Kč1 120,03 Kč
24785,61375 Kč18 854,73 Kč
48731,49167 Kč35 111,60 Kč
72702,34806 Kč50 569,06 Kč
120668,05483 Kč80 166,58 Kč
264620,01845 Kč163 684,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 120,03000 Kč
Unit Price with VAT:1 355,23630 Kč
Alternate Color
TAPE BOX SEAL TAN 2.83"X109.3YD
In-Stock: 0
Unit Price: 475,88813 Kč
Alternate Length
TAPE BOX SEAL CLR 2.83"X54.7YD
In-Stock: 0
Unit Price: 489,12208 Kč
TAPE BOX SEAL CLR 2.83"X1000YD
In-Stock: 4
Unit Price: 6 820,78000 Kč