3 Position Rectangular Plug Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug Connector IDC Gold
37103-4101-G00-FL
37103-4101-G00-FL
Mini-Clamp Connectors | Datasheet Preview

37103-4101-G00 FL

DigiKey Part Number
19-37103-4101-G00FL-ND
Manufacturer
Manufacturer Product Number
37103-4101-G00 FL
Description
MINI-CLAMP PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,44500 Kč514,45 Kč
2548,22840 Kč1 205,71 Kč
5045,92260 Kč2 296,13 Kč
20041,63905 Kč8 327,81 Kč
40039,65158 Kč15 860,63 Kč
60038,53343 Kč23 120,06 Kč
1 00037,16961 Kč37 169,61 Kč
2 60034,74805 Kč90 344,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč