371-YELLOW-48MMX100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

371-YELLOW-48MMX100M

DigiKey Part Number
3M159035-ND
Manufacturer
Manufacturer Product Number
371-YELLOW-48MMX100M
Description
TAPE BOX SEAL YLW 1.89"X109.3YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Yellow 1.89" (48.00mm) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
1.89" (48.00mm)
Length
328' (100m) 109.3 yds
Color
Yellow
Usage
Packaging, Sealing, Shipping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 080191,06318 Kč206 348,23 Kč
Unit Price without VAT:191,06318 Kč
Unit Price with VAT:231,18645 Kč
Alternate Color
TAPE BOX SEAL BLUE 1.89"X109.3YD
In-Stock: 0
Unit Price: 264,18222 Kč
TAPE BOX SEAL CLR 1.89"X109.3YD
In-Stock: 0
Unit Price: 116,00583 Kč
TAPE BOX SEAL GRN 1.89"X109.3YD
In-Stock: 0
Unit Price: 169,34790 Kč
TAPE BOX SEAL RED 1.89"X109.3YD
In-Stock: 0
Unit Price: 264,18222 Kč
TAPE BOX SEAL TAN 1.89"X109.3YD
In-Stock: 0
Unit Price: 152,86333 Kč