Box Sealing Tape Rubber Adhesive Tan 2.83" (72.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

371-TAN-72MMX50M

DigiKey Part Number
3M156833-ND
Manufacturer
Manufacturer Product Number
371-TAN-72MMX50M
Description
TAPE BOX SEAL TAN 2.83"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Tan 2.83" (72.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Width
2.83" (72.00mm)
Length
164' (50.0m) 54.7 yds
Color
Tan
Usage
Packaging, Sealing, Shipping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 728208,35266 Kč360 033,40 Kč
Unit Price without VAT:208,35266 Kč
Unit Price with VAT:252,10672 Kč
Alternate Color
TAPE BOX SEAL CLR 2.83"X54.7YD
In-Stock: 0
Unit Price: 256,63917 Kč
Alternate Length
TAPE BOX SEAL TAN 2.83"X109.3YD
In-Stock: 0
Unit Price: 262,01125 Kč