
3659/64 100 | |
|---|---|
DigiKey Part Number | 3M157857-100-ND 19-3659/64100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/64 100 |
Description | CBL RIBN 64COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 64 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 3.150" (80.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 5 | 137,49400 Kč | 687,47 Kč |
| 10 | 124,62300 Kč | 1 246,23 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 50 | 99,14840 Kč | 4 957,42 Kč |
| 100 | 89,89450 Kč | 8 989,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,89450 Kč | 8 989,45 Kč |
| 200 | 81,56675 Kč | 16 313,35 Kč |
| 300 | 77,09347 Kč | 23 128,04 Kč |
| 500 | 71,84760 Kč | 35 923,80 Kč |
| 700 | 68,61727 Kč | 48 032,09 Kč |
| 1 000 | 65,37895 Kč | 65 378,95 Kč |
| 2 500 | 62,43260 Kč | 156 081,50 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |




