Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
3659/16

3659/16 300SF

DigiKey Part Number
MC16R-300-ND
Manufacturer
Manufacturer Product Number
3659/16 300SF
Description
CBL RIBN 16COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
16
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 335,23000 Kč21 335,23 Kč
219 333,80500 Kč38 667,61 Kč
318 253,56000 Kč54 760,68 Kč
516 982,46800 Kč84 912,34 Kč
716 197,28714 Kč113 381,01 Kč
1015 408,05900 Kč154 080,59 Kč
Manufacturers Standard Package
Unit Price without VAT:21 335,23000 Kč
Unit Price with VAT:25 815,62830 Kč
Alternate Length
CBL RIBN 16COND 0.05 BLACK 100'
In-Stock: 1004
Unit Price: 117,59000 Kč
CBL RIBN 16COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 10'
In-Stock: 2
Unit Price: 954,99000 Kč
CBL RIBN 16COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: