Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
3659/16

3659/16 100SF

DigiKey Part Number
MC16R-10-ND
Manufacturer
Manufacturer Product Number
3659/16 100SF
Description
CBL RIBN 16COND 0.05 BLACK 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
16
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1954,99000 Kč954,99 Kč
5787,97000 Kč3 939,85 Kč
10724,51500 Kč7 245,15 Kč
25647,72960 Kč16 193,24 Kč
50590,97200 Kč29 548,60 Kč
100544,22830 Kč54 422,83 Kč
Manufacturers Standard Package
Unit Price without VAT:954,99000 Kč
Unit Price with VAT:1 155,53790 Kč
Alternate Length
CBL RIBN 16COND 0.05 BLACK 100'
In-Stock: 1004
Unit Price: 117,59000 Kč
CBL RIBN 16COND 0.05 BLACK 300'
In-Stock: 2
Unit Price: 21 335,23000 Kč
CBL RIBN 16COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 16COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: