


| 3644B/68 100SF | |
|---|---|
| DigiKey Part Number | MB68T-100-ND MB68T-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3644B/68 100SF | 
| Description | MULTI-PAIR 68COND 28AWG BEIGE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Enter Number of Feet in Order Quantity - 68 (34 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 68 (34 Pair Twisted) | |
| Wire Gauge | ||
| Conductor Strand | 7/36 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
| Shield Type | Foil, Braid | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Beige | |
| Ratings | - | |
| Features | Splice Free | |
| Voltage | 150 V | |
| Operating Temperature | - | |
| Usage | Communication, Computer, Control | |
| Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
| Conductor Insulation | Polyolefin (PO) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 90% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 383,45000 Kč | 383,45 Kč | 
| 2 | 365,14500 Kč | 730,29 Kč | 
| 3 | 354,81000 Kč | 1 064,43 Kč | 
| 5 | 342,13400 Kč | 1 710,67 Kč | 
| 7 | 334,02571 Kč | 2 338,18 Kč | 
| 10 | 325,61400 Kč | 3 256,14 Kč | 
| 25 | 304,79960 Kč | 7 619,99 Kč | 
| 50 | 289,80260 Kč | 14 490,13 Kč | 
| 100 | 275,41940 Kč | 27 541,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 211,55330 Kč | 21 155,33 Kč | 
| 200 | 200,99115 Kč | 40 198,23 Kč | 
| 300 | 195,01117 Kč | 58 503,35 Kč | 
| 500 | 187,67802 Kč | 93 839,01 Kč | 
| 700 | 182,96499 Kč | 128 075,49 Kč | 
| 1 000 | 178,62117 Kč | 178 621,17 Kč | 
| Unit Price without VAT: | 383,45000 Kč | 
|---|---|
| Unit Price with VAT: | 463,97450 Kč | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic