
3644B/16 100SF | |
|---|---|
DigiKey Part Number | 19-3644B/16100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/16 100SF |
Description | MULTI-PAIR 16CON 28AWG BEI FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Beige |
Series | Features Splice Free |
Packaging Digi-Spool®, Continuous Spool | Voltage 150 V |
Part Status Active | Usage Communication, Computer, Control |
Number of Conductors 16 (8 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Diameter 0.230" (5.84mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 141,82000 Kč | 141,82 Kč |
| 5 | 126,63400 Kč | 633,17 Kč |
| 10 | 120,56600 Kč | 1 205,66 Kč |
| 25 | 112,92840 Kč | 2 823,21 Kč |
| 50 | 107,44340 Kč | 5 372,17 Kč |
| 100 | 102,17940 Kč | 10 217,94 Kč |
| Unit Price without VAT: | 141,82000 Kč |
|---|---|
| Unit Price with VAT: | 171,60220 Kč |




