16 (8 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/16 100SF

DigiKey Part Number
MB16T-25-ND
Manufacturer
Manufacturer Product Number
3644B/16 100SF
Description
MULTI-PAIR 16CON 28AWG BEIGE 25'
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
25.00' (7.62m)
Series
Jacket Color
Beige
Packaging
Bulk
Features
Splice Free
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
16 (8 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 111,64000 Kč3 111,64 Kč
52 545,95600 Kč12 729,78 Kč
101 980,18800 Kč19 801,88 Kč
251 697,30400 Kč42 432,60 Kč
501 584,14200 Kč79 207,10 Kč
1001 470,98850 Kč147 098,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 111,64000 Kč
Unit Price with VAT:3 765,08440 Kč
Alternate Length
MULTI-PAIR 16CON 28AWG BEI FOOT
In-Stock: 32
Unit Price: 141,82000 Kč
MULTI-PAIR 16CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 16CON 28AWG BEI 100'
In-Stock: 21
Unit Price: 7 466,06000 Kč