Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/16 30M

DigiKey Part Number
19-3625/1630M-DS-ND
Manufacturer
Manufacturer Product Number
3625/16 30M
Description
CBL RIBN 16COND 0.039 GRY METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
Enter Number of Meters in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.630" (16.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
98.4' (30.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
572,90600 Kč364,53 Kč
1066,10200 Kč661,02 Kč
2558,03840 Kč1 450,96 Kč
5052,59580 Kč2 629,79 Kč
10047,67180 Kč4 767,18 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč
Alternate Length
CBL RIBN 16COND 0.039 GRAY 98.4'
In-Stock: 17
Unit Price: 2 095,81000 Kč
CBL RIBN 16COND 0.039 GRY 328.1'
In-Stock: 15
Unit Price: 5 488,25000 Kč
CBL RIBN 16COND 0.039 GRY METER
In-Stock: 179
Unit Price: 78,95000 Kč