3625/06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/06

DigiKey Part Number
3M157317-ND
Manufacturer
Manufacturer Product Number
3625/06
Description
CBL RIBN 6COND 0.039 GRAY 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
98.4' (30.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.236" (6.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 032,29000 Kč1 032,29 Kč
2936,09500 Kč1 872,19 Kč
3883,82000 Kč2 651,46 Kč
5821,91800 Kč4 109,59 Kč
7783,51143 Kč5 484,58 Kč
10744,79100 Kč7 447,91 Kč
25654,06560 Kč16 351,64 Kč
50593,25640 Kč29 662,82 Kč
100538,58950 Kč53 858,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,29000 Kč
Unit Price with VAT:1 249,07090 Kč