3625/18 100M SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/06 100M

DigiKey Part Number
19-3625/06100M-ND
Manufacturer
Manufacturer Product Number
3625/06 100M
Description
CBL RIBN 6COND 0.039 GRAY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.236" (6.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10021,51100 Kč2 151,10 Kč
20019,50070 Kč3 900,14 Kč
30018,41877 Kč5 525,63 Kč
50017,14690 Kč8 573,45 Kč
70016,36307 Kč11 454,15 Kč
1 00015,57574 Kč15 575,74 Kč
2 50013,74658 Kč34 366,45 Kč
5 00013,19995 Kč65 999,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,51100 Kč
Unit Price with VAT:26,02831 Kč