



36210-0100FD | |
|---|---|
DigiKey Part Number | 3M6453-ND |
Manufacturer | |
Manufacturer Product Number | 36210-0100FD |
Description | CONN SCR RCPT 10POS SLD CUP STR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position SCR Receptacle Connector Solder Cup Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 36210-0100FD Models |
Category | Number of Positions 10 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type SCR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,94800 Kč | 1 049,48 Kč |
| 25 | 98,38000 Kč | 2 459,50 Kč |
| 50 | 93,68040 Kč | 4 684,02 Kč |
| 100 | 89,20580 Kč | 8 920,58 Kč |
| 300 | 82,55223 Kč | 24 765,67 Kč |
| 500 | 79,63156 Kč | 39 815,78 Kč |
| 1 000 | 75,83344 Kč | 75 833,44 Kč |
| 2 500 | 71,09175 Kč | 177 729,38 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |





