
36110-1110PL | |
|---|---|
DigiKey Part Number | 3M6456-ND |
Manufacturer | |
Manufacturer Product Number | 36110-1110PL |
Description | CONN SCR PLUG 10POS SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position SCR Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36110-1110PL Models |
Category | Number of Positions 10 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type SCR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,79800 Kč | 1 787,98 Kč |
| 25 | 167,58920 Kč | 4 189,73 Kč |
| 50 | 159,58480 Kč | 7 979,24 Kč |
| 100 | 151,96670 Kč | 15 196,67 Kč |
| 300 | 140,63690 Kč | 42 191,07 Kč |
| 500 | 135,66220 Kč | 67 831,10 Kč |
| 1 000 | 129,19418 Kč | 129 194,18 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |






