
3601/20 100 | |
|---|---|
DigiKey Part Number | MJ20C-100-ND |
Manufacturer | |
Manufacturer Product Number | 3601/20 100 |
Description | CBL RIBN 20COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 016,19000 Kč | 36 016,19 Kč |
| 2 | 32 641,39000 Kč | 65 282,78 Kč |
| 3 | 30 821,63333 Kč | 92 464,90 Kč |
| 5 | 28 681,96600 Kč | 143 409,83 Kč |
| 7 | 27 361,11429 Kč | 191 527,80 Kč |
| Unit Price without VAT: | 36 016,19000 Kč |
|---|---|
| Unit Price with VAT: | 43 579,58990 Kč |







