Flat Ribbon Cable Blue 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570034

DigiKey Part Number
1454-1000570034-DS-ND
Manufacturer
Manufacturer Product Number
1000570034
Description
CBL RIBN 20COND 0.05 BLUE FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
EDA/CAD Models
1000570034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1649,47000 Kč649,47 Kč
5517,39000 Kč2 586,95 Kč
10468,82200 Kč4 688,22 Kč
25411,63640 Kč10 290,91 Kč
50373,26040 Kč18 663,02 Kč
100338,72920 Kč33 872,92 Kč
Manufacturers Standard Package
Unit Price without VAT:649,47000 Kč
Unit Price with VAT:785,85870 Kč
Alternate Length
CBL RIBN 20COND 0.05 BLUE 1'
In-Stock: 0
Unit Price: