3600G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/50 100

DigiKey Part Number
3M157847-1-ND
Manufacturer
Manufacturer Product Number
3600G/50 100
Description
MULTI-PAIR 50COND 28AWG GRAY 1'
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Length
1.00' (0.30m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,58000 Kč250,58 Kč
10159,49500 Kč1 594,95 Kč
25136,70320 Kč3 417,58 Kč
50127,58800 Kč6 379,40 Kč
Manufacturers Standard Package
Unit Price without VAT:250,58000 Kč
Unit Price with VAT:303,20180 Kč