50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/50 100

DigiKey Part Number
19-3600G/50100-ND
19-3600G/50100-DS-ND
Manufacturer
Manufacturer Product Number
3600G/50 100
Description
MULTI-PAIR 50COND 28AWG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
5162,23000 Kč811,15 Kč
10154,44000 Kč1 544,40 Kč
25144,65120 Kč3 616,28 Kč
50137,59980 Kč6 879,99 Kč
100130,83640 Kč13 083,64 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10097,99140 Kč9 799,14 Kč
20093,15030 Kč18 630,06 Kč
30090,61897 Kč27 185,69 Kč
Manufacturers Standard Package
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč