3600G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/50 100

DigiKey Part Number
3M157847-10-ND
Manufacturer
Manufacturer Product Number
3600G/50 100
Description
MULTI-PAIR 50COND 28AWG GRAY 10'
Customer Reference
Detailed Description
50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
50 (25 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 506,27000 Kč2 506,27 Kč
101 594,84900 Kč15 948,49 Kč
251 367,00640 Kč34 175,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 506,27000 Kč
Unit Price with VAT:3 032,58670 Kč