3600G/14 100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 54
Unit Price: 6 185,17000 Kč
Datasheet

Similar


3M
In Stock: 1
Unit Price: 2 541,60000 Kč
Datasheet

Similar


3M
In Stock: 81
Unit Price: 114,23000 Kč
Datasheet
14 (7 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/14 100

DigiKey Part Number
3600G/14100-ND
Manufacturer
Manufacturer Product Number
3600G/14 100
Description
MULTI-PAIR 14CON 28AWG GRAY 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.220" (5.59mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
14 (7 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3600B/14 100SF3M0MB14S-50-ND0,00000 KčSimilar
3600B/14 100SF3M54MB14S-100-ND6 185,17000 KčSimilar
3600B/14 100SF3M1MB14S-25-ND2 541,60000 KčSimilar
3600B/14 100SF3M8119-3600B/14100SF-DS-ND114,23000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 842,98000 Kč4 842,98 Kč
24 606,64500 Kč9 213,29 Kč
34 472,85333 Kč13 418,56 Kč
54 309,00000 Kč21 545,00 Kč
74 203,71000 Kč29 425,97 Kč
104 162,68600 Kč41 626,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4 842,98000 Kč
Unit Price with VAT:5 860,00580 Kč
Alternate Color
MULTI-PAIR 14CON 28AWG BEI 100'
In-Stock: 0
Unit Price: 4 842,98000 Kč
Alternate Length
MULTI-PAIR 14CON 28AWG GRAY 300'
In-Stock: 0
Unit Price: 12 223,57000 Kč
MULTI-PAIR 14CON 28AWG GRAY FOOT
In-Stock: 64
Unit Price: 86,51000 Kč