
35605-5153-AP0PE | |
|---|---|
DigiKey Part Number | 3M9657-ND |
Manufacturer | |
Manufacturer Product Number | 35605-5153-AP0PE |
Description | CONN HEADER R/A 5POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide, Board Lock | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 100 | 83,23820 Kč | 8 323,82 Kč |
| 500 | 74,30520 Kč | 37 152,60 Kč |
| 1 000 | 74,11118 Kč | 74 111,18 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |




