
35505-6200-A00GF | |
|---|---|
DigiKey Part Number | 3M9655-ND |
Manufacturer | |
Manufacturer Product Number | 35505-6200-A00GF |
Description | CONN SOCKET 5POS IDC 20AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Socket Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 35505-6200-A00GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 129,60800 Kč | 3 240,20 Kč |
| 50 | 123,41780 Kč | 6 170,89 Kč |
| 100 | 117,52790 Kč | 11 752,79 Kč |
| 300 | 108,76403 Kč | 32 629,21 Kč |
| 500 | 104,91608 Kč | 52 458,04 Kč |
| 1 000 | 99,91331 Kč | 99 913,31 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |






