Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3539/26 100

DigiKey Part Number
MC26FG-100-ND
Manufacturer
Manufacturer Product Number
3539/26 100
Description
CBL RIBN 26COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.300" (33.02mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
26
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 820,13000 Kč9 820,13 Kč
28 898,53000 Kč17 797,06 Kč
38 400,32000 Kč25 200,96 Kč
57 813,23000 Kč39 066,15 Kč
77 450,21000 Kč52 151,47 Kč
107 084,97700 Kč70 849,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9 820,13000 Kč
Unit Price with VAT:11 882,35730 Kč
Alternate Length
CBL RIBN 26COND 0.05 GRY FEET
In-Stock: 191
Unit Price: 135,86000 Kč