
3539/26 100 | |
|---|---|
DigiKey Part Number | 19-3539/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3539/26 100 |
Description | CBL RIBN 26COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 1.300" (33.02mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 26 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 5 | 108,51800 Kč | 542,59 Kč |
| 10 | 98,35500 Kč | 983,55 Kč |
| 25 | 86,35200 Kč | 2 158,80 Kč |
| 50 | 78,25120 Kč | 3 912,56 Kč |
| 100 | 70,93960 Kč | 7 093,96 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |


