Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3517 Series

3517/40 100

DigiKey Part Number
3M157828-100-ND
Manufacturer
Manufacturer Product Number
3517/40 100
Description
CBL RIBN 40COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
40
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
2.130" (54.10mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 2912
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
123 367,83000 Kč23 367,83 Kč
221 176,06500 Kč42 352,13 Kč
319 993,31667 Kč59 979,95 Kč
518 601,70800 Kč93 008,54 Kč
717 742,26000 Kč124 195,82 Kč
1016 878,31800 Kč168 783,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23 367,83000 Kč
Unit Price with VAT:28 275,07430 Kč
Alternate Length
CBL RIBN 40COND 0.05 GRY FEET
In-Stock: 100
Unit Price: 337,02000 Kč