
3447/30 300 | |
|---|---|
DigiKey Part Number | 3447/30300-ND 19-3447/30300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/30 300 |
Description | CBL RIBN 30COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 Kč | 33,74 Kč |
| 2 | 32,08000 Kč | 64,16 Kč |
| 3 | 31,17667 Kč | 93,53 Kč |
| 5 | 30,12000 Kč | 150,60 Kč |
| 7 | 29,40000 Kč | 205,80 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 26,88720 Kč | 672,18 Kč |
| 50 | 25,60000 Kč | 1 280,00 Kč |
| 100 | 24,36490 Kč | 2 436,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,51167 Kč | 6 753,50 Kč |
| 600 | 21,40352 Kč | 12 842,11 Kč |
| 900 | 20,77653 Kč | 18 698,88 Kč |
| 1 500 | 20,00763 Kč | 30 011,44 Kč |
| 2 100 | 19,51394 Kč | 40 979,27 Kč |
| 3 000 | 19,00099 Kč | 57 002,97 Kč |
| 7 500 | 17,73177 Kč | 132 988,27 Kč |
| Unit Price without VAT: | 33,74000 Kč |
|---|---|
| Unit Price with VAT: | 40,82540 Kč |


