Connector Header Surface Mount 28 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-114-01-L-DV

DigiKey Part Number
SAM1157-14-ND
Manufacturer
Manufacturer Product Number
FTS-114-01-L-DV
Description
CONN HEADER SMD 28POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-114-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 176
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1079,33000 Kč793,30 Kč
10067,41410 Kč6 741,41 Kč
50060,17690 Kč30 088,45 Kč
1 00057,30627 Kč57 306,27 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 403
Unit Price: 183,10000 Kč
CONN HEADER SMD 98POS 1.27MM
In-Stock: 181
Unit Price: 277,59000 Kč
CONN HEADER SMD 96POS 1.27MM
In-Stock: 79
Unit Price: 272,55000 Kč
CONN HEADER SMD 94POS 1.27MM
In-Stock: 79
Unit Price: 267,51000 Kč
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: 262,27000 Kč