Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365A/06

DigiKey Part Number
3M162652-300-ND
19-3365A/06-DS-ND
Manufacturer
Manufacturer Product Number
3365A/06
Description
CBL RIBN 6COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 373
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
516,54600 Kč82,73 Kč
1015,01400 Kč150,14 Kč
2513,18680 Kč329,67 Kč
5011,95200 Kč597,60 Kč
10010,83080 Kč1 083,08 Kč
Spool
QuantityUnit PriceExt Price
3009,26993 Kč2 780,98 Kč
6008,40900 Kč5 045,40 Kč
9007,94634 Kč7 151,71 Kč
1 5007,40375 Kč11 105,62 Kč
2 1007,06943 Kč14 845,80 Kč
3 0006,73420 Kč20 202,60 Kč
7 5006,26370 Kč46 977,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč