
3365/34SF 100 | |
|---|---|
DigiKey Part Number | 3M157937-100-ND 19-3365/34SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/34SF 100 |
Description | CBL RIBN 34COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 5 | 42,96200 Kč | 214,81 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 34,21840 Kč | 855,46 Kč |
| 50 | 31,00140 Kč | 1 550,07 Kč |
| 100 | 28,09740 Kč | 2 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,09740 Kč | 2 809,74 Kč |
| 200 | 25,47475 Kč | 5 094,95 Kč |
| 300 | 24,06300 Kč | 7 218,90 Kč |
| 500 | 22,40612 Kč | 11 203,06 Kč |
| 700 | 21,38436 Kč | 14 969,05 Kč |
| 1 000 | 20,35882 Kč | 20 358,82 Kč |
| 2 500 | 17,97698 Kč | 44 942,45 Kč |
| 5 000 | 17,64882 Kč | 88 244,10 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |






