Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/10 300SF

DigiKey Part Number
19-3365/10300SF-DS-ND
Manufacturer
Manufacturer Product Number
3365/10 300SF
Description
CBL RIBN 10COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
0.500" (12.70mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
10
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
Enter Number of Feet in Order Quantity
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Spool Size
300.0' (91.44m)
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
119,95000 Kč19,95 Kč
516,04200 Kč80,21 Kč
1014,57300 Kč145,73 Kč
2512,80040 Kč320,01 Kč
5011,59920 Kč579,96 Kč
10010,50950 Kč1 050,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč
Alternate Length
CBL RIBN 10COND 0.05 GRAY 300'
In-Stock: 71
Unit Price: 3 845,57000 Kč
CBL RIBN 10COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: