Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/10 300SF

DigiKey Part Number
MC10G-50-ND
Manufacturer
Manufacturer Product Number
3365/10 300SF
Description
CBL RIBN 10COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
10
Ratings
UL Style 2651
Pitch
Features
Splice Free, Zippable
Length
50.0' (15.24m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.05 GRAY 300'
In-Stock: 71
Unit Price: 3 845,57000 Kč
CBL RIBN 10COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: