
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,83000 Kč | 387,83 Kč |
| 5 | 321,27000 Kč | 1 606,35 Kč |
| 10 | 295,35800 Kč | 2 953,58 Kč |
| 25 | 264,91080 Kč | 6 622,77 Kč |
| 50 | 243,49700 Kč | 12 174,85 Kč |
| 100 | 223,20660 Kč | 22 320,66 Kč |
| Unit Price without VAT: | 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 469,27430 Kč |






