
3365/09 100SF | |
|---|---|
DigiKey Part Number | MC09FG-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/09 100SF |
Description | CBL RIBN 9COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,70000 Kč | 1 428,70 Kč |
| 2 | 1 295,26000 Kč | 2 590,52 Kč |
| 3 | 1 222,85333 Kč | 3 668,56 Kč |
| 5 | 1 137,16800 Kč | 5 685,84 Kč |
| 7 | 1 084,03714 Kč | 7 588,26 Kč |
| 10 | 1 030,47700 Kč | 10 304,77 Kč |
| Unit Price without VAT: | 1 428,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 728,72700 Kč |






