Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/06 300

DigiKey Part Number
3M157821-300-ND
19-3365/06300-DS-ND
Manufacturer
Manufacturer Product Number
3365/06 300
Description
CBL RIBN 6COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.300" (7.62mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
6
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 929 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
111,68000 Kč11,68 Kč
59,34400 Kč46,72 Kč
108,46700 Kč84,67 Kč
257,44120 Kč186,03 Kč
506,74460 Kč337,23 Kč
1006,11270 Kč611,27 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
3005,43910 Kč1 631,73 Kč
6004,93198 Kč2 959,19 Kč
9004,65936 Kč4 193,42 Kč
1 5004,33933 Kč6 509,00 Kč
2 1004,14210 Kč8 698,41 Kč
3 0003,94412 Kč11 832,36 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč
Alternate Length
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 45
Unit Price: 922,44000 Kč
CBL RIBN 6COND 0.05 GRY FEET
In-Stock: 345
Unit Price: 12,72000 Kč