3357-6509-1C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 830
Unit Price: 141,95000 Kč
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3357-6509-1C

DigiKey Part Number
3M15423-ND
Manufacturer
Manufacturer Product Number
3357-6509-1C
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
3357-6509-1C Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
3M
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
971-009-020R121NorComp Inc.830971-09MP45E-ND141,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1098,81700 Kč988,17 Kč
2592,62640 Kč2 315,66 Kč
5088,19580 Kč4 409,79 Kč
10083,98570 Kč8 398,57 Kč
30077,72200 Kč23 316,60 Kč
50074,97168 Kč37 485,84 Kč
1 00071,39614 Kč71 396,14 Kč
2 50066,93121 Kč167 328,02 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč