
3355/40 100 | |
|---|---|
DigiKey Part Number | 3355/40100-ND |
Manufacturer | |
Manufacturer Product Number | 3355/40 100 |
Description | CBL RIBN 40COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 242,13000 Kč | 8 242,13 Kč |
| 2 | 7 468,64500 Kč | 14 937,29 Kč |
| 3 | 7 050,34667 Kč | 21 151,04 Kč |
| 5 | 6 557,41200 Kč | 32 787,06 Kč |
| 7 | 6 252,54143 Kč | 43 767,79 Kč |
| 10 | 5 945,76200 Kč | 59 457,62 Kč |
| 25 | 5 230,27680 Kč | 130 756,92 Kč |
| Unit Price without VAT: | 8 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 9 972,97730 Kč |



