Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-7 KIT

DigiKey Part Number
MDTS07-ND
Manufacturer
Manufacturer Product Number
3341-7 KIT
Description
THUMBSCREW KIT 1=2 SCREWS/2 RETS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10118,61800 Kč1 186,18 Kč
25111,18880 Kč2 779,72 Kč
50105,88040 Kč5 294,02 Kč
100100,82400 Kč10 082,40 Kč
30093,30600 Kč27 991,80 Kč
60088,85513 Kč53 313,08 Kč
1 20084,61827 Kč101 541,92 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč