
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, M2.5 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,86800 Kč | 788,68 Kč |
| 25 | 73,92120 Kč | 1 848,03 Kč |
| 50 | 70,38940 Kč | 3 519,47 Kč |
| 200 | 63,82970 Kč | 12 765,94 Kč |
| 400 | 60,78290 Kč | 24 313,16 Kč |
| 600 | 59,06947 Kč | 35 441,68 Kč |
| 1 000 | 56,97975 Kč | 56 979,75 Kč |
| 2 600 | 53,26902 Kč | 138 499,45 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |






