3341-30 BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3341-30 BULK

DigiKey Part Number
3M158932-ND
Manufacturer
Manufacturer Product Number
3341-30 BULK
Description
CONN JACKSOCKET KIT #4-40 .40"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, MDR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket, Slotted
For Use With/Related Products
D-Sub Connectors, MDR
Features
-
Length - Threaded Portion Below Head
0.400" (10.16mm)
Length - Below Head
0.400" (10.16mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,99000 Kč103,99 Kč
1088,41000 Kč884,10 Kč
2582,86960 Kč2 071,74 Kč
5078,91640 Kč3 945,82 Kč
20071,55840 Kč14 311,68 Kč
40068,14413 Kč27 257,65 Kč
60066,22330 Kč39 733,98 Kč
1 00063,88086 Kč63 880,86 Kč
2 60059,72015 Kč155 272,39 Kč
Manufacturers Standard Package
Unit Price without VAT:103,99000 Kč
Unit Price with VAT:125,82790 Kč