
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 Kč | 115,56 Kč |
| 10 | 98,26100 Kč | 982,61 Kč |
| 25 | 92,09800 Kč | 2 302,45 Kč |
| 50 | 87,69860 Kč | 4 384,93 Kč |
| 200 | 79,52480 Kč | 15 904,96 Kč |
| 400 | 75,72948 Kč | 30 291,79 Kč |
| 600 | 73,59537 Kč | 44 157,22 Kč |
| 1 000 | 70,99218 Kč | 70 992,18 Kč |
| 2 600 | 66,36919 Kč | 172 559,89 Kč |
| Unit Price without VAT: | 115,56000 Kč |
|---|---|
| Unit Price with VAT: | 139,82760 Kč |


