Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Multi-Purpose
30NF
30NF

30NF

DigiKey Part Number
3M158842-ND
Manufacturer
Manufacturer Product Number
30NF
Description
FASTBOND CONTACT ADHESIVE 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Adhesive
Features
Flame Retardant, Heat Resistant, High Strength
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
15 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 491,70000 Kč1 491,70 Kč
121 129,88500 Kč13 558,62 Kč
361 008,07889 Kč36 290,84 Kč
60957,91483 Kč57 474,89 Kč
108904,73963 Kč97 711,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,70000 Kč
Unit Price with VAT:1 804,95700 Kč
Alternate Color
FASTBOND CONTACT ADHESIVE 30
In-Stock: 0
Unit Price: 1 129,88500 Kč