Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Multi-Purpose
3M™ Fastbond™ Contact Adhesive 30NF

30G-GREEN-1QT

DigiKey Part Number
3M158835-ND
Manufacturer
Manufacturer Product Number
30G-GREEN-1QT
Description
FASTBOND CONTACT ADHESIVE 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Adhesive
Features
Flame Retardant, Heat Resistant, High Strength
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
15 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 129,88500 Kč13 558,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,88500 Kč
Unit Price with VAT:1 367,16085 Kč
Alternate Color
FASTBOND CONTACT ADHESIVE 30
In-Stock: 68
Unit Price: 1 491,70000 Kč