25 x 20 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 x 20 x 1 Pleated Filter
303-4

303-4

DigiKey Part Number
19-303-43M-ND
Manufacturer
Manufacturer Product Number
303-4
Description
FILTRETE BASIC DUST & LINT AIR F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x20x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
20
Length (Inches)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
12139,65417 Kč1 675,85 Kč
28133,75714 Kč3 745,20 Kč
52129,94942 Kč6 757,37 Kč
100126,32610 Kč12 632,61 Kč
252124,52897 Kč31 381,30 Kč
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč