
2710P | |
|---|---|
DigiKey Part Number | 19-2710P-ND |
Manufacturer | |
Manufacturer Product Number | 2710P |
Description | 3M SCOTCH-WELD PUR ADHESIVE 2710 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Urethane Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane | |
Features | Black, 30mL | |
For Use With/Related Products | Plastic | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,76000 Kč | 962,76 Kč |
| 24 | 674,13208 Kč | 16 179,17 Kč |
| 48 | 627,42021 Kč | 30 116,17 Kč |
| 72 | 602,25472 Kč | 43 362,34 Kč |
| 120 | 572,65392 Kč | 68 718,47 Kč |
| 264 | 531,18973 Kč | 140 234,09 Kč |
| Unit Price without VAT: | 962,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,93960 Kč |


