
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Tan, 5 Gallon | |
For Use With/Related Products | Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 581,43472 Kč | 20 931,65 Kč |
| Unit Price without VAT: | 581,43472 Kč |
|---|---|
| Unit Price with VAT: | 703,53601 Kč |


