
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover Tape | |
For Use With/Related Products | Static Sensitive Parts Reels | |
Specifications | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 200,17000 Kč | 2 200,17 Kč |
| 10 | 1 705,41600 Kč | 17 054,16 Kč |
| 25 | 1 551,29040 Kč | 38 782,26 Kč |
| 50 | 1 447,96740 Kč | 72 398,37 Kč |
| 100 | 1 354,82670 Kč | 135 482,67 Kč |
| Unit Price without VAT: | 2 200,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 662,20570 Kč |




